Part Details for 164-10L by Coilcraft Inc
Overview of 164-10L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-164-10L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.8800 / $4.1400 | Order Now |
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5500 / $3.6700 | Buy Now |
Part Details for 164-10L
164-10L CAD Models
164-10L Part Data Attributes
|
164-10L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
164-10L
Coilcraft Inc
Variable Inductor, Air-Core, Unshielded, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Unshielded | |
Core Material | Air | |
Inductance-Nom (L) | 0.248 µH | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 5.21 mm | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 92 | |
Self Resonance Frequency | 490 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |