Part Details for 1641140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6714
|
Newark | Terminal Block, Header, 16Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641140000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$7.5100 | Buy Now |
DISTI #
1641140000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2420 | Buy Now |
DISTI #
1641140000
|
Avnet Americas | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641140000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.1780 / $5.9651 | Buy Now |
DISTI #
470-1641140000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/16/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.2900 / $9.6100 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$5.2900 / $7.0400 | Buy Now |
DISTI #
1641140000
|
Avnet Americas | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641140000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.1780 / $5.9651 | Buy Now |
DISTI #
1641140000
|
Avnet Abacus | Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641140000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3550645
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 16POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$6.3003 / $9.6279 | Buy Now |
DISTI #
3550645
|
Farnell | TERMINAL BLOCK, HEADER, 16POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 11 |
|
$6.5464 / $8.1327 | Buy Now |