Part Details for 1641581 by Phoenix Contact
Overview of 1641581 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0936
|
Newark | 1641581 |Phoenix Contact 1641581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $20.8100 | Buy Now |
DISTI #
1641581-ND
|
DigiKey | CONN ASSY TOP ENTRY 3POS SZD7 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0428 / $16.1900 | Buy Now |
DISTI #
651-1641581
|
Mouser Electronics | Heavy Duty Power Connectors HC-A3-STQ 1.5- TFL-G-PA RoHS: Compliant | 0 |
|
$13.0400 / $16.1800 | Order Now |
|
Onlinecomponents.com | HEAVYCON QUICKON sleeve housing A3 - for single locking latch - 3-pos. - with PE connection - plug - QUICKON connection - straight cable outlet RoHS: Compliant |
8 Partner Stock |
|
$13.7700 / $17.4900 | Buy Now |
DISTI #
000000000001073926
|
Sager | Heavy Duty Power Connectors HC-A3-STQ 1.5- TFL-G-PA Min Qty: 1 | 0 |
|
$16.4000 / $19.1300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 950 |
|
RFQ | |
|
Master Electronics | HEAVYCON QUICKON sleeve housing A3 - for single locking latch - 3-pos. - with PE connection - plug - QUICKON connection - straight cable outlet RoHS: Compliant |
8 Partner Stock |
|
$13.7700 / $17.4900 | Buy Now |
Part Details for 1641581
1641581 CAD Models
1641581 Part Data Attributes
|
1641581
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1641581
Phoenix Contact
Mains Power Connector, 10A, 250/400V, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, LATCH | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250/400V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |