-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7892
|
Newark | Pin Ass Rohs Compliant: Yes |Amp Te Connectivity 164162-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8510 | Buy Now |
DISTI #
A135177-ND
|
DigiKey | CONN PIN 24-26AWG TIN CRIMP Min Qty: 15000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7645 | Buy Now |
DISTI #
164162-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164162-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.8104 | Buy Now |
DISTI #
571-164162-1
|
Mouser Electronics | Standard Circular Contacts PIN ASS RoHS: Compliant | 0 |
|
$0.8020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7200 | Buy Now |
DISTI #
AMP164162-1
|
Heilind Electronics | PIN ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN ASS RoHS: Compliant | 0 |
|
$0.7830 / $2.2020 | Buy Now |
DISTI #
164162-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164162-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.8104 | Buy Now |
DISTI #
AMP164162-1
|
Interstate Connecting Components | PIN ASS | 0 |
|
Buy Now | |
DISTI #
164162-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 164162-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164162-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164162-1
TE Connectivity
PIN ASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |