Part Details for 1643 by Keystone Electronics Corp
Overview of 1643 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8680
|
Newark | Spacer, Hex, 6-32, 63.5Mm, Brass, Nickel, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:63.5Mm, Overall Length:63.5Mm, External Width:6.35Mm, Fastener Plating:Zincrohs Compliant: Yes |Keystone 1643 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0800 | Buy Now |
DISTI #
36-1643-ND
|
DigiKey | HEX STANDOFF #6-32 BRASS 2-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
224 In Stock |
|
$1.2867 / $2.4800 | Buy Now |
DISTI #
534-1643
|
Mouser Electronics | Standoffs & Spacers HEX .250X2.50 ZBRASS RoHS: Compliant | 8 |
|
$1.2800 / $2.4300 | Buy Now |
DISTI #
70181844
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length 2.50, Brass/Zinc | Keystone Electronics 1643 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 124 |
|
$2.1200 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
DISTI #
KEY1643
|
Heilind Electronics | Americas - 337 in Stock |
|
$2.7000 | Buy Now | |
|
Onlinecomponents.com | Standoffs Hex F/F 6.35mm 6-32 63.5mm Brass Zinc RoHS: Compliant |
36 In Stock |
|
$1.0300 / $6.8200 | Buy Now |
DISTI #
KEYS1643
|
TME | Screwed spacer sleeve, 63.5mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.8700 / $2.4100 | RFQ |
DISTI #
KEY1643
|
Interstate Connecting Components | 112 |
|
$2.7000 | Buy Now | |
DISTI #
000000000000032969
|
Sager | Standoffs & Spacers HEX .250X2.50 ZBRASS Min Qty: 500 | 0 |
|
$1.2500 / $2.4600 | Buy Now |
Part Details for 1643
1643 CAD Models
1643 Part Data Attributes:
|
1643
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1643
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |