-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 1 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1643903-2
|
Heilind Electronics | CROWN CLIP SENIOR II 3000W CON | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1643903-2
|
Interstate Connecting Components | CROWN CLIP SENIOR II 3000W CON | 0 |
|
Buy Now | |
DISTI #
1643903-2
|
Avnet Asia | Conn Power Receptacle 1 POS Busbar ST Screw Mount 1 Terminal Single Port (Alt: 1643903-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | 0 |
|
$3.1194 / $3.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1643903-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1643903-2
TE Connectivity
Power Connector, 1 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 300A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 300 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 1 |