Part Details for 164475-000 by TE Connectivity
Overview of 164475-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164475-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9498
|
Newark | Rack & Panel Connectors Mtc50-Ea2-S42 |Raychem Te Connectivity 164475-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$297.8500 / $345.1400 | Buy Now |
DISTI #
2266-164475-000-ND
|
DigiKey | MTC50-EA2-S42 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$286.3900 / $331.8700 | Buy Now |
DISTI #
164475-000
|
Avnet Americas | Conn Rectangular SKT 20 POS ST Cable Mount - Bulk (Alt: 164475-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$223.5156 / $268.9764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$242.8500 | Buy Now |
DISTI #
RYCMTC50-EA2-S42
|
Heilind Electronics | Americas - 0 in Stock |
|
$278.5589 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount RoHS: Compliant |
5 Partner Stock |
|
$260.0400 / $280.1500 | Buy Now |
DISTI #
20398999
|
Verical | Standard Rectangular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$268.5500 / $311.2000 | Buy Now |
DISTI #
164475-000
|
Avnet Americas | Conn Rectangular SKT 20 POS ST Cable Mount - Bulk (Alt: 164475-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$223.5156 / $268.9764 | Buy Now |
DISTI #
RYCMTC50-EA2-S42
|
Interstate Connecting Components | 0 |
|
$278.5589 | Buy Now | |
|
Master Electronics | Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount RoHS: Compliant |
5 Partner Stock |
|
$260.0400 / $280.1500 | Buy Now |