Part Details for 1645456-1 by TE Connectivity
Overview of 1645456-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1645456-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5897
|
Newark | Pack/A Male Hdr 110P, 2Mm Hm S |Te Connectivity 1645456-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $10.6000 | Buy Now |
DISTI #
1645456-1-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7670 | Buy Now |
DISTI #
1645456-1
|
Avnet Americas | PACK/A MALE HDR 110P, 2MM HM SN - Bulk (Alt: 1645456-1) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
$7.7173 / $9.2870 | Buy Now |
DISTI #
571-1645456-1
|
Mouser Electronics | Hard Metric Connectors PACK/A MALE HDR 110P 2MM HM SN RoHS: Compliant | 0 |
|
$9.3400 / $10.1000 | Order Now |
DISTI #
72135669
|
RS | Connector, Pack/A Male Hdr 110P, 2MM, Hm S | TE Connectivity 1645456-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Container: Tube | 0Tube |
|
$7.7000 | Buy Now |
DISTI #
AMP1645456-1
|
Heilind Electronics | PACK/A MALE HDR 110P, 2MM HM S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
40 In Stock |
|
$9.9800 / $14.2200 | Buy Now |
DISTI #
AMP1645456-1
|
Interstate Connecting Components | PACK/A MALE HDR 110P, 2MM HM S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
40 In Stock |
|
$9.9800 / $14.2200 | Buy Now |
Part Details for 1645456-1
1645456-1 CAD Models
1645456-1 Part Data Attributes:
|
1645456-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1645456-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,110 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 1645456-1
This table gives cross-reference parts and alternative options found for 1645456-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1645456-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6392285-1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 1645456-1 vs 6392285-1 |
6392272-1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 1645456-1 vs 6392272-1 |
1645457-1 | HEADER CONNECTOR,PCB MNT,RECEPT,110 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 1645456-1 vs 1645457-1 |
1645337-1 | HEADER CONNECTOR,PCB MNT,RECEPT,110 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 1645456-1 vs 1645337-1 |