Part Details for 1647611 by Phoenix Contact
Overview of 1647611 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1647611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3012
|
Newark | Reducing Adapter, M16, Brass, Silver Rohs Compliant: Yes |Phoenix Contact 1647611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$2.1500 | Buy Now |
DISTI #
277-8492-ND
|
DigiKey | STEP-DOWN ADAPTER M20 TO M16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
125 In Stock |
|
$1.7908 / $2.2200 | Buy Now |
DISTI #
651-1647611
|
Mouser Electronics | Circular Metric Connectors REDUC-M-KV-M20/M16 RoHS: Compliant | 62 |
|
$1.7900 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Reducing adapter - material: Brass - nickel-plated - connecting thread: M20 x 1.5 - color: silver - with O-ring RoHS: Compliant |
8 In Stock |
|
$1.7900 / $2.7400 | Buy Now |
DISTI #
1647611
|
TTI | Circular Metric Connectors REDUC-M-KV-M20/M16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$1.7400 / $2.2400 | Buy Now |
DISTI #
000000000001488682
|
Sager | Circular Metric Connectors REDUC-M-KV-M20/M16 Min Qty: 1 | 0 |
|
$2.2600 / $2.6300 | Buy Now |
DISTI #
62P3860
|
Bürklin Elektronik | Adapter, M16 to M20, IP65, silver, 1647611 Min Qty: 1 | 5 |
|
$1.4134 | Buy Now |
|
Dynamic Solutions GmbH | Reducing adapter | 800 |
|
RFQ | |
DISTI #
3269212
|
element14 Asia-Pacific | REDUCING ADAPTER, M16, BRASS, SILVER RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$1.9212 / $2.3719 | Buy Now |
DISTI #
3269212
|
Farnell | REDUCING ADAPTER, M16, BRASS, SILVER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 46 |
|
$1.8335 / $2.2856 | Buy Now |
Part Details for 1647611
1647611 CAD Models
1647611 Part Data Attributes:
|
1647611
Phoenix Contact
Buy Now
|
Compare Parts:
1647611
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |