-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5711
|
Newark | Heavy Duty Power Connectors Sa Conn |Amp Te Connectivity 1648132-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$11.6400 / $13.7900 | Buy Now |
DISTI #
A124255-ND
|
DigiKey | CONN PLUG HSG DRAWER 36POS BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$9.6292 / $13.6900 | Buy Now |
DISTI #
1648132-1
|
Avnet Americas | Conn Housing PIN 36 POS Crimp ST Cable Mount - Bulk (Alt: 1648132-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$8.3333 / $10.0282 | Buy Now |
DISTI #
571-1648132-1
|
Mouser Electronics | Heavy Duty Power Connectors SA CONN,PIN RoHS: Compliant | 14 |
|
$10.7700 / $13.6900 | Buy Now |
DISTI #
73774272
|
RS | 235-0162-01100=SA CONN, PIN, Rectangular Power Connectors | TE Connectivity 1648132-1 Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 | RFQ |
|
Future Electronics | "235-0162-01100=SA CONN,PIN" RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$9.4700 / $9.6600 | Buy Now |
DISTI #
AMP1648132-1
|
Heilind Electronics | 235-0162-01100=SA CONN,PIN | Americas - 0 in Stock |
|
$9.9007 / $11.2097 | Buy Now |
|
Onlinecomponents.com | 235-0162-01100=SA CONN,PIN RoHS: Compliant |
83 Partner Stock |
|
$7.8600 / $11.6600 | Buy Now |
DISTI #
1648132-1
|
Avnet Americas | Conn Housing PIN 36 POS Crimp ST Cable Mount - Bulk (Alt: 1648132-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$8.3333 / $10.0282 | Buy Now |
DISTI #
1648132-1
|
Avnet Americas | Conn Housing PIN 36 POS Crimp ST Cable Mount - Bulk (Alt: 1648132-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$8.3333 / $10.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648132-1
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S36P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |