-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5721
|
Newark | 242-27-01100 |Elcon Te Connectivity 1648156-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $12.1000 | Buy Now |
DISTI #
A36273-ND
|
DigiKey | CONN RCPT HSG DRAWER 40POS BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3871 / $14.6600 | Buy Now |
DISTI #
1648156-1
|
Avnet Americas | Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount - Bulk (Alt: 1648156-1) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 210 Factory Stock |
|
$8.9231 / $10.7380 | Buy Now |
DISTI #
571-1648156-1
|
Mouser Electronics | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 4 12 20 RoHS: Compliant | 213 |
|
$9.4500 / $11.2900 | Buy Now |
DISTI #
73774274
|
RS | 242-27-01100, Rectangular Power Connectors | TE Connectivity 1648156-1 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$8.9000 | Buy Now |
DISTI #
AMP1648156-1
|
Heilind Electronics | 242-27-01100 | Americas - 0 in Stock |
|
$10.6015 / $11.6339 | Buy Now |
|
Onlinecomponents.com | 242-27-01100 RoHS: Compliant |
4 In Stock 150 Factory Stock |
|
$11.0400 / $17.2700 | Buy Now |
DISTI #
1648156-1
|
TTI | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 4 12 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$9.3500 / $10.8000 | Buy Now |
DISTI #
1648156-1
|
Avnet Americas | Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount - Bulk (Alt: 1648156-1) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 210 Factory Stock |
|
$8.9231 / $10.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1648156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648156-1
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 125 A | |
Rated Voltage | 750 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |