Part Details for 1648358-1 by TE Connectivity
Overview of 1648358-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648358-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1648358-1-ND
|
DigiKey | 708-0130-01109 Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6268 | Buy Now |
DISTI #
1648358-1
|
Avnet Americas | 708-0130-01109 - Bulk (Alt: 1648358-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3870 / $1.5660 | Buy Now |
DISTI #
571-1648358-1
|
Mouser Electronics | Heavy Duty Power Connectors 708-0130-01109 RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3200 | Buy Now |
DISTI #
AMP1648358-1
|
Heilind Electronics | 708-0130-01109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 708-0130-01109 RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
DISTI #
1648358-1
|
Avnet Americas | 708-0130-01109 - Bulk (Alt: 1648358-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3870 / $1.5660 | Buy Now |
DISTI #
1648358-1
|
Avnet Americas | 708-0130-01109 - Bulk (Alt: 1648358-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3870 / $1.5660 | Buy Now |
DISTI #
AMP1648358-1
|
Interstate Connecting Components | 708-0130-01109 | 0 |
|
Buy Now | |
DISTI #
1648358-1
|
Avnet Asia | 708-0130-01109 (Alt: 1648358-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 5 Days | 5000 |
|
$1.4353 / $1.6173 | Buy Now |
Part Details for 1648358-1
1648358-1 CAD Models
1648358-1 Part Data Attributes
|
1648358-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648358-1
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER |