-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
062 M SRS.SOCKET 3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7924
|
Newark | 062 M Srs.socket 3+ Rohs Compliant: Yes |Amp Te Connectivity 164840-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
A106878-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2837 In Stock |
|
$4.0356 / $6.2000 | Buy Now |
DISTI #
164840-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164840-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.4892 / $3.9394 | Buy Now |
DISTI #
571-164840-2
|
Mouser Electronics | Standard Circular Contacts 062 M SRS.SOCKET 3+ RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.3200 | Buy Now |
DISTI #
AMP164840-2
|
Heilind Electronics | 062 M SRS.SOCKET 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 062 M SRS.SOCKET 3+ RoHS: Compliant | 0 |
|
$3.6000 / $10.1300 | Buy Now |
DISTI #
77316777
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose Min Qty: 20 Package Multiple: 1 | Americas - 3000 |
|
$3.7123 / $5.4286 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
164840-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164840-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.4892 / $3.9394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164840-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164840-2
TE Connectivity
062 M SRS.SOCKET 3+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.5 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |