Part Details for 164A15619X by Conec Corporation
Overview of 164A15619X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A15619X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A15619X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC164A15619X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.3900 / $31.4400 | RFQ |
Part Details for 164A15619X
164A15619X CAD Models
164A15619X Part Data Attributes:
|
164A15619X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A15619X
Conec Corporation
15 CONTACT(S), FEMALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET-SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A | |
Body Breadth | 1.134 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 164A15619X
This table gives cross-reference parts and alternative options found for 164A15619X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A15619X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA15F0/15F00 | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs DPA15F0/15F00 |
DPA15F0/15F0X | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs DPA15F0/15F0X |
DPC15F0/15F00 | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs DPC15F0/15F00 |
MDPC15F0/15F0X | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs MDPC15F0/15F0X |
MDPC15F0/15F0Z | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs MDPC15F0/15F0Z |
XDB15F0/26F00 | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs XDB15F0/26F00 |
DPD-15-00-C3 | D Subminiature Connector, 15 Contact(s), Female-Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | 164A15619X vs DPD-15-00-C3 |
DPB15F0/15F0X | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs DPB15F0/15F0X |
XDC15F0/26F00 | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs XDC15F0/26F00 |
MDPA15F0/15F00 | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | 164A15619X vs MDPA15F0/15F00 |