Part Details for 164A18259X by Conec Corporation
Overview of 164A18259X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A18259X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A18259X
|
Heilind Electronics | 15 POS F H.D R/A .350 BRK PCCL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A18259X
|
Interstate Connecting Components | 15 POS F H.D R/A .350 BRK PCCL | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9200 / $15.3500 | RFQ |
Part Details for 164A18259X
164A18259X CAD Models
164A18259X Part Data Attributes
|
164A18259X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A18259X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 164A18259X
This table gives cross-reference parts and alternative options found for 164A18259X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A18259X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-0AD115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 164A18259X vs 94122-0AD115 |
DEPS15S864GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 164A18259X vs DEPS15S864GTXXXLF |
94122-3BC115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 164A18259X vs 94122-3BC115 |
94122-10C115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 164A18259X vs 94122-10C115 |
440109-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 164A18259X vs 440109-2 |
K66X-E15S-NJ15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 164A18259X vs K66X-E15S-NJ15 |
1-788649-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 164A18259X vs 1-788649-1 |
PCDD15F98B3000/AA-15 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 164A18259X vs PCDD15F98B3000/AA-15 |
D3E15STSS5F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | 164A18259X vs D3E15STSS5F |
KHEY-15S-1A3A12 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 164A18259X vs KHEY-15S-1A3A12 |