Part Details for 164G16 by Hammond Manufacturing
Overview of 164G16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6763
|
Newark | Bobbins Transformer, 2X8V, 12Va, Pcb Transformer Type:Low Voltage, Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:1.6A Rohs Compliant: Yes |Hammond 164G16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$11.0800 / $17.1800 | Buy Now |
DISTI #
HM4320-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$10.6523 / $16.6200 | Buy Now |
DISTI #
546-164G16
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115V, 12VA, 16V C.T. @ .8A RoHS: Compliant | 0 |
|
$10.6500 / $16.5600 | Order Now |
DISTI #
70316999
|
RS | Transformer 12VA 115VAC Primary 8/16VAC 1.6/0.8A Secondary 162/164 Series | Hammond Manufacturing 164G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $16.6200 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 30 Factory Stock |
|
$9.5900 / $49.8700 | Buy Now |
|
Quest Components | SPLIT BOBBIN | 5 |
|
$8.4300 / $11.2400 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 18 |
|
$9.3500 / $10.6900 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 30 Factory Stock |
|
$9.5900 / $49.8700 | Buy Now |
Part Details for 164G16
164G16 CAD Models
164G16 Part Data Attributes:
|
164G16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
164G16
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 38.1 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 47.752 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.6 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.624 mm |