-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG RING 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1530
|
Newark | Terminal, Ring Tongue, 6Mm, Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 165034 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19336 |
|
$0.6140 / $0.9460 | Buy Now |
DISTI #
11H7942
|
Newark | Pidg Ring 12-10 1/4 Rohs Compliant: Yes |Amp Te Connectivity 165034 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
A122056-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5405 In Stock |
|
$0.4962 / $0.9500 | Buy Now |
DISTI #
165034
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 29.9mm 12.7mm Tin Loose Piece - Bulk (Alt: 165034) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4922 / $0.5557 | Buy Now |
DISTI #
571-165034
|
Mouser Electronics | Terminals RING 12-10AWG #1/4 RoHS: Compliant | 2798 |
|
$0.5330 / $1.1500 | Buy Now |
DISTI #
V36:1790_07448324
|
Arrow Electronics | PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.9mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2147 | Americas - 2225 |
|
$0.4938 / $0.9328 | Buy Now |
DISTI #
V99:2348_07448324
|
Arrow Electronics | PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.9mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2112 | Americas - 1486 |
|
$0.3691 / $0.5344 | Buy Now |
|
Future Electronics | Ring Tongue Terminal 12 - 10 AWG Wire Size RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 5000Box |
|
$0.4800 | Buy Now |
DISTI #
AMP165034
|
Heilind Electronics | PIDG RING 12-10 1/4 | Americas - 0 in Stock |
|
$0.4480 / $0.6015 | Buy Now |
|
Onlinecomponents.com | PIDG RING 12-10 1/4 RoHS: Compliant |
8966 In Stock |
|
$0.4756 / $0.9134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165034
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165034
TE Connectivity
PIDG RING 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 165034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35109-0 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 165034 vs 8-35109-0 |
1SET121095R0000 | 6.64mm2 | TE Connectivity | 165034 vs 1SET121095R0000 |
8-36161-0 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 165034 vs 8-36161-0 |
8-35110-0 | TERMINAL,PIDG R 12-10 1/4 | TE Connectivity | 165034 vs 8-35110-0 |
1SET121099R0000 | 6.64mm2 | TE Connectivity | 165034 vs 1SET121099R0000 |
0-0165034-0 | Ring Terminal, 6.6mm2 | TE Connectivity | 165034 vs 0-0165034-0 |
1SET121100R0000 | 6.64mm2 | TE Connectivity | 165034 vs 1SET121100R0000 |
1SET121103R0000 | 6.64mm2 | TE Connectivity | 165034 vs 1SET121103R0000 |
1SET121097R0000 | 6.64mm2 | TE Connectivity | 165034 vs 1SET121097R0000 |
2-323762-1 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 165034 vs 2-323762-1 |