Part Details for 1650T24F160630T by LSI Corporation
Overview of 1650T24F160630T by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1650T24F160630T
1650T24F160630T CAD Models
1650T24F160630T Part Data Attributes:
|
1650T24F160630T
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
1650T24F160630T
LSI Corporation
Digital Signal Processor, 16-Ext Bit, 32MHz, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PQFP-G100 | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 1650T24F160630T
This table gives cross-reference parts and alternative options found for 1650T24F160630T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1650T24F160630T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1650T24F160630-T | 16-BIT, 32MHz, OTHER DSP, PQFP100 | LSI Corporation | 1650T24F160630T vs 1650T24F160630-T |
1650T24F160430T | Digital Signal Processor, 16-Ext Bit, 32MHz, CMOS, PQFP100 | LSI Corporation | 1650T24F160630T vs 1650T24F160430T |
1650T24F160530T | Digital Signal Processor, 16-Ext Bit, 32MHz, CMOS, PQFP100 | LSI Corporation | 1650T24F160630T vs 1650T24F160530T |
1650T24F160430-T | 16-BIT, 32MHz, OTHER DSP, PQFP100 | LSI Corporation | 1650T24F160630T vs 1650T24F160430-T |