Part Details for 1650H by Hammond Manufacturing
Overview of 1650H by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7650
|
Newark | Transformer Audio Output Rohs Compliant: Yes |Hammond 1650H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$140.6700 / $157.5400 | Buy Now |
DISTI #
HM4351-ND
|
DigiKey | XFMR 6.6KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$135.2644 / $151.5000 | Buy Now |
DISTI #
546-1650H
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 40W, primary 6,600 ct, 200 ma, secondary 4-8-16 RoHS: Compliant | 6 |
|
$135.2600 / $151.4500 | Buy Now |
DISTI #
71539021
|
RS | Transformer, tube output, push-pull,40W,6600 ohms,200mADC,4-8-16V | Hammond Manufacturing 1650H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.9000 / $151.5000 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 67 Factory Stock |
|
$139.1400 / $153.0600 | Buy Now |
|
Powell Electronics | push-pull audiophile tube output Min Qty: 1 | 40 |
|
$133.9300 / $153.0600 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 67 Factory Stock |
|
$139.1400 / $153.0600 | Buy Now |
Part Details for 1650H
1650H CAD Models
1650H Part Data Attributes:
|
1650H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650H
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 96.774 mm | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 6600 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 79.502 mm |