Part Details for 1650NA by Hammond Manufacturing
Overview of 1650NA by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1650NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8998
|
Newark | Audio Tx 4.3K Ohm 60 Watt Rohs Compliant: Yes |Hammond 1650NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$165.6200 / $185.4000 | Buy Now |
DISTI #
HM4354-ND
|
DigiKey | XFMR 4.3KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$159.2516 / $178.3600 | Buy Now |
DISTI #
546-1650NA
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 60W , primary 4,300 ct, 318 ma., secondary 4-8-16 RoHS: Compliant | 12 |
|
$159.2500 / $178.2900 | Buy Now |
DISTI #
70317093
|
RS | push-pull audiophile tube output transformer | Hammond Manufacturing 1650NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8700 / $178.3600 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 25 Factory Stock |
|
$163.8200 / $180.2000 | Buy Now |
|
Powell Electronics | push-pull audiophile tube outpu Min Qty: 1 | 16 |
|
$157.6800 / $180.2000 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 25 Factory Stock |
|
$163.8200 / $180.2000 | Buy Now |
Part Details for 1650NA
1650NA CAD Models
1650NA Part Data Attributes:
|
1650NA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1650NA
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
Height | 96.774 mm | |
Length | 107.95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 4300 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 79.502 mm |