-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS DIN 0.5-1.0 R M5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8054
|
Newark | Solis Din 0.5-1.0 R M5 Rohs Compliant: Yes |Amp Te Connectivity 165294 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
96AC5697
|
Newark | 165294 Rohs Compliant: Yes |Amp Te Connectivity 165294 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
165294-ND
|
DigiKey | CONN RING TONG 20-16AWG M5 SOLIS Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2276 | Buy Now |
DISTI #
165294
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 10mm Tin Strip - Tape and Reel (Alt: 165294) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.2513 | Buy Now |
DISTI #
571-165294
|
Mouser Electronics | Terminals SOLIS DIN 0.5-1.0 R M5 RoHS: Compliant | 0 |
|
$0.2580 | Order Now |
DISTI #
71352655
|
RS | SOLIS SP SPD22-16COM22-18MIL20 | TE Connectivity 165294 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2730 | RFQ |
|
Future Electronics | SOLISTRAND Splices Size 2 & Larger RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
AMP165294
|
Heilind Electronics | Americas - 10737 in Stock |
|
$0.2718 / $0.3436 | Buy Now | |
|
Onlinecomponents.com | Ring Terminal Connector - M5 Stud - 0.031" (0.79mm) Thickness - 0.394" (10.00mm) Width - 16 to 20 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
12905 In Stock |
|
$0.2626 / $0.3542 | Buy Now |
DISTI #
165294
|
TTI | Terminals SOLIS DIN 0.5-1.0 R M5 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2210 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165294
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165294
TE Connectivity
SOLIS DIN 0.5-1.0 R M5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 165294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-321897-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 165294 vs 1-321897-5 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 165294 vs 140544 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 165294 vs 696422-3 |
33647 | BUDGET RING 16-14 5/16 | TE Connectivity | 165294 vs 33647 |
321884-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 165294 vs 321884-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 165294 vs 2-321891-1 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 165294 vs 130036 |
165405 | P.G. RING DIN | TE Connectivity | 165294 vs 165405 |
322363-1 | DG 22-16COM22-18MIL HR AU R 4 | TE Connectivity | 165294 vs 322363-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 165294 vs BACT12M130 |