-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-1041LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6626
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658527-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 988 |
|
$2.0700 / $2.2600 | Buy Now |
DISTI #
1658527-4-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2304 In Stock |
|
$1.5885 / $2.7600 | Buy Now |
DISTI #
1658527-4
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658527-4) RoHS: Compliant Min Qty: 2730 Package Multiple: 910 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5357 / $1.7338 | Buy Now |
DISTI #
42K6626
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 42K6626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1198 Partner Stock |
|
$2.4500 / $3.0900 | Buy Now |
DISTI #
V36:1790_07468390
|
Arrow Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2310 | Americas - 1868 |
|
$1.5200 / $2.7220 | Buy Now |
DISTI #
70085923
|
RS | CONNECTOR, RECEPTACLE, AMP-LATCH 622, 10 POSITION, MATING POLARIZATION | TE Connectivity 1658527-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 15 |
|
$2.2500 / $3.1200 | Buy Now |
|
Future Electronics | 10 Position IDC Gold 26-28 AWG Rectangular Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$1.8100 | Buy Now |
|
Future Electronics | 10 Position IDC Gold 26-28 AWG Rectangular Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.8100 / $1.9800 | Buy Now |
DISTI #
AMP1658527-4
|
Heilind Electronics | 622-1041LF FEM SOCKTLEAD FREE | Americas - 2743 in Stock |
|
$1.7025 / $2.1523 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - With Strain Relief - 2.54 mm - 10 Contacts - Receptacle - 622 Series. RoHS: Compliant |
3766 In Stock |
|
$1.5300 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658527-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658527-4
TE Connectivity
622-1041LF FEM SOCKT,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.557 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1658527-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658527-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XG4M-1030 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | 1658527-4 vs XG4M-1030 |
3473-7600 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1658527-4 vs 3473-7600 |