-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONT DUPL PLT LP HD-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5504
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Amplimite Hdp-20 Series Cpc Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1658537-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.1140 / $0.2080 | Buy Now |
DISTI #
41AJ3810
|
Newark | Socket Cont Dupl Plt Lp Hd-20 Rohs Compliant: Yes |Amp Te Connectivity 1658537-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 32667 |
|
$0.1170 / $0.1380 | Buy Now |
DISTI #
74AJ8324
|
Newark | D Sub Contact, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1658537-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.0990 / $0.1220 | Buy Now |
DISTI #
38AH3999
|
Newark | 1658537-2 Rohs Compliant: Yes |Amp Te Connectivity 1658537-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
2266-1658537-2-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32667 In Stock |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
A31985-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1203 / $0.2200 | Buy Now |
DISTI #
1658537-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1658537-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0788 | Buy Now |
DISTI #
1658537-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1658537-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1031 | Buy Now |
DISTI #
02M5504
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 02M5504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 495 Partner Stock |
|
$0.1120 / $0.1980 | Buy Now |
DISTI #
V99:2348_11705802
|
Arrow Electronics | 1658537-2 TE Connectivity Connector Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Loose - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2146 | Americas - 19744 |
|
$0.0828 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658537-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658537-2
TE Connectivity
SOCKET CONT DUPL PLT LP HD-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |