-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOSPHOR BRONZE, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6630
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Amplimite Hdp-20 Series Cpc Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Contact Type:Stampedrohs Compliant: Yes |Amp Te Connectivity 1658538-3 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
A31986CT-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
44099 In Stock |
|
$0.1115 / $0.2500 | Buy Now |
DISTI #
1658538-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 1658538-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 1 Days | 160000 Factory Stock |
|
$0.1182 | Buy Now |
DISTI #
70346401
|
RS | SOCKET CONT DUPL PLT STRIP HD- | TE Connectivity 1658538-3 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1610 | RFQ |
|
Future Electronics | SOCKET CONT DUPL PLT STRIP HD- RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.1110 | Buy Now |
DISTI #
AMP1658538-3
|
Heilind Electronics | SOCKET CONT DUPL PLT STRIP HD- | Americas - 0 in Stock |
|
$0.1065 / $0.1331 | Buy Now |
DISTI #
AMP1658538-3.P
|
Heilind Electronics | SOCKET CONT DUPL PLT STRIP HD- | Americas - 0 in Stock |
|
$0.1731 / $0.2188 | Buy Now |
|
Onlinecomponents.com | SOCKET CONT DUPL PLT STRIP HD- RoHS: Compliant |
55525 In Stock 160000 Factory Stock |
|
$0.0780 / $0.0920 | Buy Now |
DISTI #
73588038
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Reel Min Qty: 40000 Package Multiple: 40000 | Americas - 160000 |
|
$0.1065 / $0.1487 | Buy Now |
DISTI #
53373879
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Reel Min Qty: 10000 Package Multiple: 10000 Date Code: 1311 | Americas - 50000 |
|
$0.1273 / $0.1719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658538-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658538-3
TE Connectivity
PHOSPHOR BRONZE, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TINNED COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |