-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT DUPL PLT LP HD-20 AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1215
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Amplimite Hdp-20 Series Cpc Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1658539-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1983 |
|
$0.2420 / $0.3850 | Buy Now |
DISTI #
A31911-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2095 In Stock |
|
$0.2337 / $0.4800 | Buy Now |
DISTI #
02M1215
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 02M1215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1983 Partner Stock |
|
$0.2650 / $0.3850 | Buy Now |
DISTI #
V36:1790_11705812
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2101 | Americas - 2541 |
|
$0.1726 / $0.2537 | Buy Now |
DISTI #
70042608
|
RS | AMPLIMITE HDP-20 SER Size 20 Male Crimp D-sub Conn Contact Gold over Tin Plated | TE Connectivity 1658539-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2218 |
|
$0.1490 / $0.2230 | Buy Now |
|
Future Electronics | HDP-20 Series 20-24 AWG Gold Flash Crimp Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
AMP1658539-4
|
Heilind Electronics | PIN CONT DUPL PLT LP HD-20 AMP | Americas - 1355 in Stock |
|
$0.1563 / $0.1976 | Buy Now |
|
Onlinecomponents.com | PIN CONT DUPL PLT LP HD-20 AMP RoHS: Compliant |
27866 In Stock |
|
$0.1358 / $0.1967 | Buy Now |
DISTI #
11590053
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose Min Qty: 234 Package Multiple: 1 | Americas - 11315 |
|
$0.1990 / $0.2680 | Buy Now |
DISTI #
73590532
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.3117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658539-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658539-4
TE Connectivity
PIN CONT DUPL PLT LP HD-20 AMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |