-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS HDF RCPT, MS, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6649
|
Newark | D Sub Conn, Plug, Da, 15Pos, Cable, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hdf-20 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Idc/Idt, Body Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1658610-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$11.2000 / $11.8600 | Buy Now |
DISTI #
74T0488
|
Newark | D Sub Connector, Amplimite Hdf-20, Amplimite Hdf-20 Series, Da, Receptacle, 15, Metal, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 1658610-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $15.8000 | Buy Now |
DISTI #
AFL15B-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1197 In Stock |
|
$9.3530 / $13.9600 | Buy Now |
DISTI #
1658610-3
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Rail/Tube (Alt: 1658610-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 5 Days Container: Tube | 160 Factory Stock |
|
RFQ | |
DISTI #
42K6649
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 42K6649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 104 Partner Stock |
|
$11.2000 / $11.8600 | Buy Now |
DISTI #
571-16586103
|
Mouser Electronics | D-Sub Standard Connectors 15POS HDF RECPT RoHS: Compliant | 536 |
|
$9.6800 / $14.6900 | Buy Now |
DISTI #
70085597
|
RS | Conn D-Ribbon Cable Socket 15Pos STR HDF-20Series IDC 28-26AWG FrontMetalShell | TE Connectivity 1658610-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12 |
|
$7.4000 / $10.2800 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Socket IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 2120Tube |
|
$2.6500 / $2.8900 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Socket IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$7.7900 | Buy Now |
DISTI #
AMP1658610-3
|
Heilind Electronics | 15 POS HDF RCPT MS LEAD FREE | Americas - 8952 in Stock |
|
$5.9860 / $6.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658610-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658610-3
TE Connectivity
15 POS HDF RCPT, MS, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1658610-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658610-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747052-3 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,SKT,0.109 PITCH,#4-40 | TE Connectivity | 1658610-3 vs 747052-3 |