-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 NOVO MIL/CTR 15DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1531
|
Newark | Wire-Board Connector Receptacle 20 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658621-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5797 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
93K2493
|
Newark | Wire-To-Board Connector, Amp-Latch Novo Series, Idc/Idt, Receptacle, 20, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1658621-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$1.4600 / $2.1600 | Buy Now |
DISTI #
AKC20H-ND
|
DigiKey | CONN RCPT 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
11614 In Stock |
|
$1.0624 / $1.7600 | Buy Now |
DISTI #
1658621-4
|
Avnet Americas | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658621-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 12950 |
|
$0.9263 / $1.1147 | Buy Now |
DISTI #
88K1531
|
Avnet Americas | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 88K1531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 5797 Partner Stock |
|
$1.5400 / $2.0000 | Buy Now |
DISTI #
571-1658621-4
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO RoHS: Compliant | 12294 |
|
$1.0900 / $2.0700 | Buy Now |
DISTI #
E02:0323_01940552
|
Arrow Electronics | Conn IDC Connector F 20 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2350 | Europe - 29464 |
|
$0.9552 / $1.4365 | Buy Now |
DISTI #
V36:1790_07463931
|
Arrow Electronics | Conn IDC Connector F 20 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2313 | Americas - 11488 |
|
$1.0086 / $1.6676 | Buy Now |
DISTI #
70043060
|
RS | AMP-LATCH NOVO Receptacle 20 Pos. Center & Military Polarization .100 X .100 | TE Connectivity 1658621-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5813 |
|
$1.2400 / $1.6500 | Buy Now |
|
Future Electronics | AMP LATCH 20 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 5164Box |
|
$0.9250 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658621-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658621-4
TE Connectivity
20 NOVO MIL/CTR 15DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1658621-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658621-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658620-4 | 20 NOVO MIL 15DP, LEAD FREE | TE Connectivity | 1658621-4 vs 1658620-4 |