-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-20,PLUG,SIZE 5, 50 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6669
|
Newark | D Sub Shell, Plug, Size 5, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1658641-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 565 |
|
$4.5600 / $4.9400 | Buy Now |
DISTI #
20X0671
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, Dc, Plug, 50, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658641-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.1700 / $6.5300 | Buy Now |
DISTI #
A31892-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 50POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1122 In Stock |
|
$4.2472 / $6.5200 | Buy Now |
DISTI #
1658641-2
|
Avnet Americas | Conn Housing PL 50 POS ST - Bulk (Alt: 1658641-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1450305 Factory Stock |
|
$1.7620 / $3.5093 | Buy Now |
DISTI #
42K6669
|
Avnet Americas | Conn Housing PL 50 POS ST - Bulk (Alt: 42K6669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 565 Partner Stock |
|
$4.3700 / $5.6000 | Buy Now |
DISTI #
571-1658641-2
|
Mouser Electronics | D-Sub Standard Connectors 50P PLUG TIN IN RoHS: Compliant | 1234 |
|
$3.3300 / $5.7300 | Buy Now |
DISTI #
V36:1790_11706533
|
Arrow Electronics | Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 7506 |
|
$1.4660 | Buy Now |
DISTI #
E02:0323_02364253
|
Arrow Electronics | Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port Package Min Qty: 450 Package Multiple: 225 Lead time: 8 Weeks Date Code: 2228 | Europe - 900 |
|
$2.7384 / $3.1272 | Buy Now |
DISTI #
V99:2348_11706533
|
Arrow Electronics | Conn D-Sub PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 | Americas - 444 |
|
$2.4920 / $3.3018 | Buy Now |
DISTI #
70733733
|
RS | AMPLIMITE HDP-20 Series Straight Crimp D-sub Connector Plug 50 Way | TE Connectivity 1658641-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5263 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658641-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658641-2
TE Connectivity
HDP-20,PLUG,SIZE 5, 50 POSN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.9198 N | |
Insulation Diameter-Min | 0.18 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.9198 N |