-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,PLUG,SIZE 5,78 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31947-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 78POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
765 In Stock |
|
$6.6828 / $9.9800 | Buy Now |
DISTI #
1658674-1
|
Avnet Americas | Conn Housing PL 78 POS Crimp ST - Bulk (Alt: 1658674-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 6 Days Container: Bulk | 32850 Factory Stock |
|
$5.5769 / $6.7112 | Buy Now |
DISTI #
42K6697
|
Avnet Americas | Conn Housing PL 78 POS Crimp ST - Bulk (Alt: 42K6697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 469 Partner Stock |
|
$6.9800 / $7.8000 | Buy Now |
DISTI #
571-1658674-1
|
Mouser Electronics | D-Sub High Density Connectors PLUG 78P GRND INDNTS RoHS: Compliant | 1979 |
|
$4.4000 / $6.6700 | Buy Now |
DISTI #
70041460
|
RS | Conn D-Sub Cable Plug 78Pos STR HDP-22Series CrimpSnap 22AWG MetalShell | TE Connectivity 1658674-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 796 |
|
$3.9300 | Buy Now |
|
Future Electronics | HDP22 Series 78 Position Crimp Contact Plug D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 0Box |
|
$5.5700 | Buy Now |
|
Future Electronics | HDP22 Series 78 Position Crimp Contact Plug D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 0Box |
|
$5.5700 | Buy Now |
DISTI #
AMP1658674-1
|
Heilind Electronics | HDP-22PLUGSIZE 578 POSN | Americas - 22947 in Stock |
|
$3.8955 / $4.9246 | Buy Now |
|
Onlinecomponents.com | HDP-22,PLUG,SIZE 5,78 POSN RoHS: Compliant |
3999 In Stock 32850 Factory Stock |
|
$2.8300 / $6.4200 | Buy Now |
DISTI #
1658674-1
|
TTI | D-Sub High Density Connectors PLUG 78P GRND INDNTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 12855 In Stock |
|
$2.6500 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658674-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658674-1
TE Connectivity
HDP-22,PLUG,SIZE 5,78 POSN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.605 inch | |
Body Depth | 0.471 inch | |
Body Length | 2.636 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1692 N |