-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONTACT,22 DF,STRIP,22-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6705
|
Newark | D Sub Contact, Socket, 28-22Awg, Crimp, For Use With:Amplimite Hdp-22 Series D Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1658686-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6723 |
|
$0.1700 / $0.2800 | Buy Now |
DISTI #
52R3977
|
Newark | Contact, Socket, 22 Df, Strip, For Use With:Amplimite Hdp-22 Series D Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, Rohs Compliant: Yes |Amp Te Connectivity 1658686-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1420 / $0.3000 | Buy Now |
DISTI #
87X2659
|
Newark | Mini-Reel Of 1658686-1 Socket Contact,22 Df, strip |Amp Te Connectivity 1658686-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A100467CT-ND
|
DigiKey | CONN SOCKET 22-28AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52421 In Stock |
|
$0.1038 / $0.2300 | Buy Now |
DISTI #
1658686-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1658686-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 1 Days Container: Reel | 240000 |
|
$0.0673 | Buy Now |
DISTI #
42K6705
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 42K6705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 9223 Partner Stock |
|
$0.1780 / $0.2770 | Buy Now |
DISTI #
571-1658686-1
|
Mouser Electronics | D-Sub Contacts HDP-22 SKT CNCT Reel of 20000 RoHS: Compliant | 40000 |
|
$0.1190 | Buy Now |
DISTI #
571-1658686-1-CT
|
Mouser Electronics | D-Sub Contacts HDP-22 SKT CNCT Cut Strip of 100 RoHS: Compliant | 15100 |
|
$0.1950 | Buy Now |
DISTI #
571-1658686-1-MR
|
Mouser Electronics | D-Sub Contacts HDP-22 SKT CNCT Reel of 1000 RoHS: Compliant | 18000 |
|
$0.1350 / $0.1390 | Buy Now |
DISTI #
V36:1790_07459950
|
Arrow Electronics | Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Reel/Strip RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 1 Weeks Date Code: 2219 | Americas - 280000 |
|
$0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658686-1
TE Connectivity
SOCKET CONTACT,22 DF,STRIP,22-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.9 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |