-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1658686-2) SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31955-ND
|
DigiKey | CONN SOCKET 22-28AWG GOLD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68256 In Stock |
|
$0.1340 / $0.2400 | Buy Now |
DISTI #
1658686-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1658686-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 35749 |
|
$0.0784 | Buy Now |
DISTI #
42K6706
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 42K6706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 29064 Partner Stock |
|
$0.1630 / $0.3020 | Buy Now |
DISTI #
571-1658686-2
|
Mouser Electronics | D-Sub Contacts SKT CNT SIZE 22 RoHS: Compliant | 23345 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
70042858
|
RS | Contacts, D-Sub, Crimp, Size 22, Socket(Female), Stamped, Gold, HD-20 Series | TE Connectivity 1658686-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9817 |
|
$0.1610 / $0.2400 | Buy Now |
|
Future Electronics | HDP22 Series 22-28 AWG 30 Gold Crimp Socket D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
AMP1658686-2
|
Heilind Electronics | SOCKET CONT 22-28 AWG DF 22 AMPLIMITE | Americas - 29226 in Stock30000 On Order |
|
$0.1005 / $0.1270 | Buy Now |
|
Onlinecomponents.com | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE RoHS: Compliant |
74715 In Stock |
|
$0.0868 / $0.1159 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 73 |
|
$0.1380 / $0.2070 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 108 |
|
$0.4500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658686-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658686-2
TE Connectivity
(1658686-2) SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.9 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |