-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MINI-DIN RTA RECEPTACLE ASSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6719
|
Newark | Connector, Din, Jack, 8 Position, No. Of Contacts:8Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Colour:Black, Connector Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 1658998-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 518 |
|
$1.2000 | Buy Now |
DISTI #
46Y9188
|
Newark | Mini Din Audio/Video Connector, Jack, 8, Pcb Mount, Plastic Body, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1658998-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $3.6600 | Buy Now |
DISTI #
A99367-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 8P SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7977 In Stock |
|
$1.3647 / $2.2700 | Buy Now |
DISTI #
1658998-1
|
Avnet Americas | Conn Miniature Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 1658998-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Tube | 0 |
|
$1.2597 / $1.4223 | Buy Now |
DISTI #
42K6719
|
Avnet Americas | Conn Miniature Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 42K6719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 518 Partner Stock |
|
$1.9800 / $2.5700 | Buy Now |
DISTI #
571-1658998-1
|
Mouser Electronics | Circular DIN Connectors M-DIN 1X1 08P REC R/A T/H RoHS: Compliant | 1373 |
|
$1.4600 / $2.2700 | Buy Now |
DISTI #
70085968
|
RS | Connector, Mini Circular DIN, Receptacle Assy w/ Hold Down, 8 Pos., Right Angle | TE Connectivity 1658998-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$2.4200 | Buy Now |
|
Future Electronics | 8 Position Right Angle Shielded Miniature Circular DIN Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10110Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Future Electronics | 8 Position Right Angle Shielded Miniature Circular DIN Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Container: Tube | 280Tube |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
AMP1658998-1
|
Heilind Electronics | 8 MINI-DIN RTA RECEPTACLE ASSL | Americas - 0 in Stock |
|
$1.4940 / $1.5163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658998-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658998-1
TE Connectivity
8 MINI-DIN RTA RECEPTACLE ASSL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.5 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 40.032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for 1658998-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658998-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749265-1 | 6 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 1658998-1 vs 5749265-1 |
5749232-1 | 8 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 1658998-1 vs 5749232-1 |