Part Details for 165X16139X by Conec Corporation
Overview of 165X16139X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X16139X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X16139X
|
Heilind Electronics | GEHUSE 25P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC165X16139X
|
Interstate Connecting Components | GEHUSE 25P | 0 |
|
Buy Now | |
|
CDM Electronics | PLASTIC HOOD SIDE CABLE ENTRY 25 POS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 165X16139X
165X16139X CAD Models
165X16139X Part Data Attributes
|
165X16139X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X16139X
Conec Corporation
Connector Accessory, 0.433in Max Cable Dia, Hood, Glass Filled Polycarbonate,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.433 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYCARBONATE | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW | |
Used With | D SUB |