Part Details for 166-22201 by HellermannTyton
Overview of 166-22201 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-22201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG13-90-M16-PA66-B
|
TME | 90° angled connector, Thread: metric,outside, polyamide, IP66 Min Qty: 1 | 19 |
|
$3.1800 / $4.1900 | Buy Now |
DISTI #
91F4601
|
Bürklin Elektronik | 90° hose fitting, M16, 13 mm, polyamide, IP66, black, (L) 46 mm Min Qty: 1 | 10 |
|
$3.4469 / $4.1840 | Buy Now |