-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD20 PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3981
|
Newark | D-Sub Contact, Pin, 28-24Awg, Crimp, For Use With:Amplimite Hd-20 Series D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 166054-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$0.0900 | Buy Now |
DISTI #
35X2659
|
Newark | Contact, Crimp, Pin, 28-24Awg, Reel, For Use With:Amplimite Hd-20 Series D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Contact Rohs Compliant: Yes |Amp Te Connectivity 166054-1 Min Qty: 12500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
A99329CT-ND
|
DigiKey | CONN D-SUB PIN 24-28AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13931 In Stock |
|
$0.1128 / $0.2500 | Buy Now |
DISTI #
571-166054-1-CT
|
Mouser Electronics | D-Sub Contacts PIN CONTACT CRIMP Cut Strip of 100 RoHS: Compliant | 9800 |
|
$0.2110 | Buy Now |
DISTI #
571-166054-1-MR
|
Mouser Electronics | D-Sub Contacts PIN CONTACT CRIMP Reel of 1000 RoHS: Compliant | 0 |
|
$0.1450 / $0.1500 | Order Now |
DISTI #
571-166054-1
|
Mouser Electronics | D-Sub Contacts PIN CONTACT CRIMP Reel of 12500 RoHS: Compliant | 0 |
|
$0.1190 / $0.1280 | Order Now |
DISTI #
E02:0323_01931355
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 1 Weeks Date Code: 2401 | Europe - 100000 |
|
$0.0977 / $0.0997 | Buy Now |
DISTI #
V72:2272_07459886
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2115 Container: Cut Strips | Americas - 74580 |
|
$0.0839 / $0.1275 | Buy Now |
DISTI #
70284464
|
RS | AMPLIMITE HD-20 pin crimp contact 20 DF | TE Connectivity 166054-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1350 | RFQ |
|
Future Electronics | D-Sub Connector Contact Male Pin Gold 28 - 24 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 12500Reel |
|
$0.0530 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166054-1
TE Connectivity
HD20 PIN CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.22 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |