Part Details for 1662984 by Phoenix Contact
Overview of 1662984 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1662984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7647
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1662984 (Alternate Part Number: 4017918146672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $19.5500 | Buy Now |
DISTI #
277-4268-ND
|
DigiKey | CONN RCPT FMALE 5P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
115 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1662984
|
Mouser Electronics | Circular Metric Connectors M12 R/A SKT 5P PG7 RoHS: Compliant | 143 |
|
$12.4400 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
15 In Stock |
|
$12.0200 / $14.7600 | Buy Now |
DISTI #
1662984
|
TTI | Circular Metric Connectors M12 R/A SKT 5P PG7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.7700 / $14.2300 | Buy Now |
DISTI #
SACCM12FR5CONPG7M
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$11.0100 / $14.1600 | RFQ |
DISTI #
000000000000686158
|
Sager | Circular Metric Connectors M12 R/A SKT 5P PG7 Min Qty: 1 | 0 |
|
$15.6500 / $18.2600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 2200 |
|
RFQ | |
DISTI #
2544698
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.6504 / $16.2850 | Buy Now |
DISTI #
2544698
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 5POS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$14.5575 / $16.1681 | Buy Now |
Part Details for 1662984
1662984 CAD Models
1662984 Part Data Attributes
|
1662984
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1662984
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PA | |
Total Number of Contacts | 5 |