Part Details for 1663297 by Phoenix Contact
Overview of 1663297 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4746-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$3.5900 | Buy Now |
DISTI #
651-1663297
|
Mouser Electronics | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 4.00mm, Ag RoHS: Compliant | 167 |
|
$3.5000 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Turned 4.0 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated RoHS: Compliant |
50 In Stock 3820 Factory Stock |
|
$3.3800 / $4.5200 | Buy Now |
DISTI #
1663297
|
TTI | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 4.00mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.0000 | Buy Now |
DISTI #
000000000000180311
|
Sager | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 4.00mm, Ag Min Qty: 1 | 0 |
|
$4.4100 / $5.1500 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 450 |
|
RFQ | |
DISTI #
3258404
|
Farnell | HEAVY DUTY CONTACT, SOCKET, 12AWG, CRIMP RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.3458 | Buy Now |
|
Master Electronics | Turned 4.0 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated RoHS: Compliant |
50 In Stock 3820 Factory Stock |
|
$3.3800 / $4.5200 | Buy Now |