Part Details for 1663378-1 by TE Connectivity
Overview of 1663378-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1663378-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6803
|
Newark | Mini Box Assy With Jack Screws |Amp Te Connectivity 1663378-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.7900 | Buy Now |
DISTI #
1663378-1-ND
|
DigiKey | CONN RCPT 90P 0.05 GOLD EDGE MNT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1663378-1
|
Avnet Americas | Conn Box Connector RCP 90 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 1663378-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSY,MINI-BOX WITH LOW FORCE CONTACTS,CARD EXTENDER WITH JACK SCREWS RoHS: Compliant | 0 |
|
$332.3700 / $975.5000 | Buy Now |
DISTI #
1663378-1
|
Avnet Americas | Conn Box Connector RCP 90 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 1663378-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1663378-1
|
Avnet Americas | Conn Box Connector RCP 90 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 1663378-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002325751
|
Sager | Headers & Wire Housings MINI BOX ASSY WITH JACK SCREWS | 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY,MINI-BOX WITH LOW FORCE CONTACTS,CARD EXTENDER WITH JACK SCREWS RoHS: Compliant | 0 |
|
$332.3700 / $975.5000 | Buy Now |
Part Details for 1663378-1
1663378-1 CAD Models
1663378-1 Part Data Attributes
|
1663378-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663378-1
TE Connectivity
MINI BOX ASSY WITH JACK SCREWS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ELV COMPLIANT | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.255 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 850VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4/e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .139 N |