Part Details for 1663556 by Phoenix Contact
Overview of 1663556 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13636-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$17.9002 / $22.2200 | Buy Now |
DISTI #
651-1663556
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Fem Cont. W/Valve, 3.0 mm RoHS: Compliant | 0 |
|
$20.4600 / $22.2200 | Order Now |
|
Onlinecomponents.com | Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant |
43 In Stock |
|
$17.3800 / $24.6900 | Buy Now |
DISTI #
1663556
|
TTI | Heavy Duty Power Connectors Pneumatic Fem Cont. W/Valve, 3.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.3600 / $21.3600 | Buy Now |
DISTI #
000000000000180327
|
Sager | Heavy Duty Power Connectors Pneumatic Fem Cont. W/Valve, 3.0 mm Min Qty: 1 | 0 |
|
$22.9200 / $26.7300 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 550 |
|
RFQ | |
|
Master Electronics | Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant |
43 In Stock |
|
$17.3800 / $24.6900 | Buy Now |