Part Details for 1664810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1664810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1664810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7825
|
Newark | Top Entry Hood, Size 5, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Hdc 16A Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Weidmuller 1664810000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 | Buy Now |
DISTI #
281-2237-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ5 PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$11.4155 / $17.5000 | Buy Now |
DISTI #
1664810000
|
Avnet Americas | HDC 16A TOLU 1PG16G -EA - Bulk (Alt: 1664810000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7250 / $12.7050 | Buy Now |
DISTI #
470-1664810000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 16A TOLU 1PG16G RoHS: Compliant | 0 |
|
$11.2700 / $17.4900 | Order Now |
|
Onlinecomponents.com | Backshells, HDC Enclosure RoHS: Compliant | 18 Factory Stock |
|
$10.9700 / $14.5200 | Buy Now |
|
Master Electronics | Backshells, HDC Enclosure RoHS: Compliant | 18 Factory Stock |
|
$10.9700 / $14.5200 | Buy Now |