Part Details for 1668124 by Phoenix Contact
Overview of 1668124 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0533
|
Newark | Cable Assembly, M12 Receptacle To Free End, 3P, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1668124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.2100 / $33.1100 | Buy Now |
DISTI #
277-4140-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$20.0680 / $24.9100 | Buy Now |
DISTI #
651-1668124
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 5.0M FEMALE RoHS: Compliant | 102 |
|
$20.0600 / $24.9100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant |
43 In Stock |
|
$19.4700 / $27.6700 | Buy Now |
DISTI #
1668124
|
TTI | Sensor Cables / Actuator Cables M12 4P 5.0M FEMALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$19.9000 / $24.6400 | Buy Now |
DISTI #
1668124
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, PUR Min Qty: 1 | 44 |
|
$13.4500 / $15.5200 | Buy Now |
DISTI #
000000000000180508
|
Sager | Sensor Cables / Actuator Cables M12 4P 5.0M FEMALE Min Qty: 1 | 0 |
|
$25.2200 / $29.4400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
DISTI #
2308675
|
element14 Asia-Pacific | CABLE ASSY, M12 RCPT TO WIRE, 4P, 5M RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$22.0542 / $26.3209 | Buy Now |
DISTI #
2308675
|
Farnell | CABLE ASSY, M12 RCPT TO WIRE, 4P, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$21.7512 / $25.8452 | Buy Now |
Part Details for 1668124
1668124 CAD Models
1668124 Part Data Attributes
|
1668124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668124
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |