Part Details for 1668797 by Phoenix Contact
Overview of 1668797 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13641-ND
|
DigiKey | CBL 3POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$21.2498 / $26.3800 | Buy Now |
DISTI #
651-1668797
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,3-PUR/M 8FS RoHS: Compliant | 2 |
|
$21.2400 / $26.3800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant |
17 In Stock |
|
$21.5000 / $26.9000 | Buy Now |
DISTI #
1668797
|
TTI | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,3-PUR/M 8FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7300 / $26.1200 | Buy Now |
DISTI #
000000000000180550
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,3-PUR/M 8FS Min Qty: 1 | 0 |
|
$26.7200 / $31.1600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
DISTI #
3238189
|
Farnell | SENSOR CORD, 3P M12 PLUG-M8 RCPT, 0.3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$49.6519 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant |
17 In Stock |
|
$21.5000 / $26.9000 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 3P to Str M8 F 3P, 3wire 0.3m, PUR b-g, SAC-3P-M12MS/ 0,3-PUR/M 8FS | 36 |
|
$104.9400 | Buy Now |
Part Details for 1668797
1668797 CAD Models
1668797 Part Data Attributes:
|
1668797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668797
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |