Datasheets
1669848 by:

Interconnection Device

Part Details for 1669848 by Phoenix Contact

Overview of 1669848 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1669848

Part # Distributor Description Stock Price Buy
DISTI # 79X5863
Newark Sensor Cable, Pur, M12 Sensor Straight 5 Position Receptacle, Free Ends, 5 M, 196.85 " Rohs Compliant: Yes |Phoenix Contact 1669848 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 1 $25.9300
  • 10 $23.8100
  • 25 $22.1300
  • 50 $20.6800
  • 100 $19.1100
  • 250 $17.5500
$17.5500 / $25.9300 Buy Now
DISTI # 277-4297-ND
DigiKey CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk 539
In Stock
  • 1 $25.1600
  • 10 $23.1430
  • 50 $21.3818
  • 100 $20.3756
  • 250 $20.2638
$20.2638 / $25.1600 Buy Now
DISTI # 651-1669848
Mouser Electronics Sensor Cables / Actuator Cables STR M12 SKT 5C 5MTR RoHS: Compliant 178
  • 1 $25.1600
  • 5 $25.1200
  • 10 $22.8900
  • 25 $22.2000
  • 50 $21.0600
  • 100 $20.2600
  • 250 $20.2400
$20.2400 / $25.1600 Buy Now
Onlinecomponents.com Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant 25 In Stock
23 Factory Stock
  • 1 $27.6800
  • 10 $22.7200
  • 25 $21.9200
  • 50 $20.6600
  • 100 $19.8800
  • 250 $19.7700
  • 500 $19.6700
$19.6700 / $27.6800 Buy Now
DISTI # 1669848
TTI Sensor Cables / Actuator Cables STR M12 SKT 5C 5MTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each Americas - 195
In Stock
  • 1 $24.5500
  • 5 $23.8100
  • 10 $22.3900
  • 25 $21.7000
  • 50 $20.8500
  • 100 $20.4400
  • 200 $20.0400
$20.0400 / $24.5500 Buy Now
DISTI # 1669848
TME Connection lead, M12, PIN: 5, straight, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 0
  • 1 $17.8500
  • 5 $16.6600
  • 10 $15.4700
$15.4700 / $17.8500 RFQ
DISTI # 000000000000180591
Sager Sensor Cables / Actuator Cables STR M12 SKT 5C 5MTR Min Qty: 1 0
  • 1 $29.7200
  • 6 $28.5300
  • 15 $27.4300
  • 31 $26.4200
  • 62 $25.4800
$25.4800 / $29.7200 Buy Now
Dynamic Solutions GmbH Sensor/actuator cable 950
RFQ
DISTI # 2443332
element14 Asia-Pacific SENSOR CABLE, 5POS, M12 SOCKET, 5M RoHS: Compliant Min Qty: 1 Container: Each 18
  • 1 $26.4054
  • 10 $24.2918
  • 25 $24.2845
  • 50 $22.4497
  • 100 $22.1121
  • 250 $22.0901
  • 500 $22.0828
$22.0828 / $26.4054 Buy Now
DISTI # 2443332
Farnell SENSOR CABLE, 5POS, M12 SOCKET, 5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each 18
  • 1 $26.5245
  • 10 $25.8502
  • 25 $25.1633
  • 100 $24.6638
  • 250 $24.1518
  • 500 $23.6523
$23.6523 / $26.5245 Buy Now
Master Electronics Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant 25 In Stock
23 Factory Stock
  • 1 $27.6800
  • 10 $22.7200
  • 25 $21.9200
  • 50 $20.6600
  • 100 $19.8800
  • 250 $19.7700
  • 500 $19.6700
$19.6700 / $27.6800 Buy Now
Neutron USA Sensor/Actuator Cordset, Str M12 F 5P to Cut End, 5wire 5m, PUR B-G, SAC-5P- 5,0-PUR/M12FS 50
  • 1 $126.3500
$126.3500 Buy Now

Part Details for 1669848

1669848 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1669848 Part Data Attributes

1669848 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1669848 Phoenix Contact Interconnection Device
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: IEC 61076-2-101, UL
Backshell Type SOLID
Body Depth 1.732 inch
Body Diameter 0.583 inch
Body/Shell Style SOCKET
Connector Type INTERCONNECTION DEVICE
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Coupling Type THREADED
Empty Shell NO
Filter Feature NO
Insulator Material GLASS FILLED POLYETHYLENE/POLYURETHANE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 90 °C
Operating Temperature-Min -25 °C
Option WITH CABLE ASSEMBLY
Reference Standard CUL; EAC
Termination Type WIRE
Total Number of Contacts 5

1669848 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1669848 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1669848 by Phoenix Contact

  • Please alert me when 1669848 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1669848 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1669848 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1669848 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1669848.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1669848 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: