Part Details for 167002569902 by Essentra Components
Overview of 167002569902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167002569902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2737-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3340 / $0.6900 | Buy Now |
DISTI #
144-167002569902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=3.0 B=17 RoHS: Compliant | 0 |
|
$0.3140 / $0.3450 | Order Now |
DISTI #
71255193
|
RS | FINNED RIVET A=3.0 B=17 | Essentra Components 167002569902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 4 - 12 mm (0.157 - 0.472 in) RoHS: Compliant | 0 |
|
$0.2310 / $0.3512 | Buy Now |
DISTI #
RIC167002569902
|
DB Roberts | FINNED RIVET A=3.0 B=17 | 0 |
|
RFQ |