-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-4 REC.CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7257
|
Newark | Contact, Crimp, Receptacle, 32-28Awg, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Mod Iv Connectors, Wire Size Awg Max:28Awg, Wire Size Awg Min:32Awg, Current Rating:3A, Contact Rohs Compliant: Yes |Amp Te Connectivity 167023-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10624 |
|
$0.8220 / $0.9150 | Buy Now |
DISTI #
A106379-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5910 In Stock |
|
$0.4450 / $0.8600 | Buy Now |
DISTI #
167023-1
|
Avnet Americas | Crimp Terminal 28-32AWG F Gold Loose Piece - Bulk (Alt: 167023-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 200 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4485 / $0.4912 | Buy Now |
DISTI #
571-167023-1
|
Mouser Electronics | Headers & Wire Housings MOD-4 REC.CONTACT RoHS: Compliant | 9500 |
|
$0.4450 / $0.7200 | Buy Now |
DISTI #
70284475
|
RS | Headers, MOD-4 REC.CONTACT | TE Connectivity 167023-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.4500 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 200 Container: Box | 0Box |
|
$0.4190 | Buy Now |
DISTI #
AMP167023-1
|
Heilind Electronics | MOD-4 REC.CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD-4 REC.CONTACT RoHS: Compliant |
2300 In Stock |
|
$0.3798 / $0.5695 | Buy Now |
DISTI #
77309171
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG Loose Min Qty: 200 Package Multiple: 200 | Americas - 3400 |
|
$0.3766 / $0.4917 | Buy Now |
DISTI #
51522956
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG Loose Min Qty: 200 Package Multiple: 200 Date Code: 1603 | Americas - 2000 |
|
$0.6698 / $0.7708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
167023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167023-1
TE Connectivity
MOD-4 REC.CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD, TERMINATION: NICKEL (30) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |