Part Details for 1670A CAL DU by B&K Precision Corporation
Overview of 1670A CAL DU by B&K Precision Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1670A CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6034
|
Newark | Pwr Supply Cal W/Du, Adj/Fix, 30V, 165W, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:165W, Plug Type:-Rohs Compliant: Yes |B&k Precision 1670A CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$511.1700 | Buy Now |