Part Details for 167105000002 by Essentra Components
Overview of 167105000002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167105000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2772-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3382 / $0.7000 | Buy Now |
DISTI #
144-167105000002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=5.5 B=19.7 RoHS: Compliant | 0 |
|
$0.3170 / $0.6000 | Order Now |
DISTI #
71255232
|
RS | FINNED RIVET A=5.5 B=19.7 | Essentra Components 167105000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2860 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 1.5 - 14.2 mm (0.059 - 0.559 in) | 0 |
|
$0.2339 / $0.3557 | Buy Now |
DISTI #
RIC167105000002
|
DB Roberts | FINNED RIVET A=5.5 B=19.7 | 0 |
|
RFQ |
Part Details for 167105000002
167105000002 CAD Models
167105000002 Part Data Attributes:
|
167105000002
Essentra Components
Buy Now
|
Compare Parts:
167105000002
Essentra Components
|
Samacsys Manufacturer | Essentra Components |