Part Details for 1671771 by Phoenix Contact
Overview of 1671771 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1671771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1671771
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3PQ-1.5- PUR/M 8FR RoHS: Compliant | 0 |
|
$11.3100 / $15.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7200 / $17.3000 | Buy Now |
DISTI #
000000000001073976
|
Sager | Sensor Cables / Actuator Cables SAC-3PQ-1.5- PUR/M 8FR | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7200 / $17.3000 | Buy Now |
Part Details for 1671771
1671771 CAD Models
1671771 Part Data Attributes
|
1671771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1671771
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER TIN | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |