1672/BFA
Description: IC,LOGIC GATE,3 2-INPUT XOR,ECL,FP,16PIN,CERAMIC

Overview of 1672/BFA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LVCH16721APF8 Renesas Electronics Corporation REGISTER W CLOCK ENABLE
74LVCH16721APV Renesas Electronics Corporation REGISTER W CLOCK ENABLE

CAD Models for 1672/BFA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1672/BFA by Freescale Semiconductor

1672/BFA
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DFP, FL16,.3
Reach Compliance Code
unknown
Family
1000
JESD-30 Code
R-XDFP-F16
JESD-609 Code
e0
Length
9.65 mm
Logic IC Type
XOR GATE
Number of Functions
3
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.15 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.415 mm
Want to compare parts?
  1. 1672/BFA
    Freescale Semiconductor
    IC,LOGIC GATE,3 2-INPUT XOR,ECL,FP,16PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1672/BFA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1672/BFA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 1672/BFA would you like to use for your alert(s)?
  • Please alert me when 1672/BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1672/BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1672/BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1672/BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1672/BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1672/BFA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: