Part Details for 1672/BFA by Motorola Mobility LLC
Overview of 1672/BFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH16721APF8 | Renesas Electronics Corporation | REGISTER W CLOCK ENABLE | |
74LVCH16721APV | Renesas Electronics Corporation | REGISTER W CLOCK ENABLE |
Part Details for 1672/BFA
1672/BFA CAD Models
1672/BFA Part Data Attributes
|
1672/BFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1672/BFA
Motorola Mobility LLC
1000 SERIES, TRIPLE 2-INPUT XOR GATE, CDFP16, CERAMIC, FP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 1000 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 1672/BFA
This table gives cross-reference parts and alternative options found for 1672/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1672/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14NSLE | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | 1672/BFA vs SN74HC14NSLE |
54F132DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 1672/BFA vs 54F132DM |
GD54HC20 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 1672/BFA vs GD54HC20 |
SN74LS20NP1 | NAND Gate | Rochester Electronics LLC | 1672/BFA vs SN74LS20NP1 |
SNC5414J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 1672/BFA vs SNC5414J |
HD74HC20P | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 1672/BFA vs HD74HC20P |
SNJ54HC20FK-00 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 | Texas Instruments | 1672/BFA vs SNJ54HC20FK-00 |
GD54HC14 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 1672/BFA vs GD54HC14 |
8409801CAS2035 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 1672/BFA vs 8409801CAS2035 |
5962-8409101CX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 1672/BFA vs 5962-8409101CX |